Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
1.1
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.14@500mA
Line Regulation
0.1mV(Typ)
Load Regulation
7mV(Typ)
Maximum Quiescent Current (mA)
0.036
Maximum Power Dissipation (mW)
600
Special Features
Over Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.2
Package Length
1.2
PCB changed
5
Standard Package Name
DFN
Supplier Package
DFN-B EP
Pin Count
5

