Arrow Electronic Components Online
TCR5BM105L3F|TOSHIBA|simage
TCR5BM105L3F|TOSHIBA|originalImage
Linear Regulators

TCR5BM105,L3F

LDO Regulator Pos 1.05V 0.5A 5-Pin DFN-B EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    1.05
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.14@500mA
  • Line Regulation
    0.1mV(Typ)
  • Load Regulation
    7mV(Typ)
  • Maximum Quiescent Current (mA)
    0.006
  • Maximum Power Dissipation (mW)
    600
  • Special Features
    Over Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    5
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B EP
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources