Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.457@300mA
Line Regulation
15mV
Load Regulation
30mV
Maximum Quiescent Current (mA)
0.00068
Maximum Power Dissipation (mW)
420
Special Features
Thermal Protection|Over Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.58
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
4
Lead Shape
No Lead

