Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
1
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.75
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.735@300mA
Line Regulation
15mV
Load Regulation
35mV
Maximum Power Dissipation (mW)
800
Special Features
Inrush Current Protection|Over Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.26(Max)
Package Width
0.65
Package Length
0.65
PCB changed
4
Standard Package Name
CSP
Supplier Package
WCSP-E
Pin Count
4

