Arrow Electronic Components Online
TCR2EN125LFSE|TOSHIBA|simage
TCR2EN125LFSE|TOSHIBA|limage
Linear Regulators

TCR2EN125,LF(SE

LDO Regulator Pos 1.25V 0.2A 4-Pin SDFN EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    1.25
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.55@150mA
  • Line Regulation
    15mV
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.06
  • Maximum Power Dissipation (mW)
    300
  • Special Features
    Over Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    0.8
  • Package Length
    0.8
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    SDFN EP
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources