Arrow Electronic Components Online
TCR2DG33LF|TOSHIBA|limage
TCR2DG33LF|TOSHIBA|originalImage
Linear Regulators

TCR2DG33,LF

LDO Regulator Pos 3.3V 0.2A 4-Pin WCSP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.11@100mA
  • Line Regulation
    5mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    0.07
  • Maximum Power Dissipation (mW)
    800
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.27(Max)
  • Package Width
    0.79
  • Package Length
    0.79
  • PCB changed
    4
  • Standard Package Name
    CSP
  • Supplier Package
    WCSP
  • Pin Count
    4
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources