Arrow Electronic Components Online
TCPT1350X01|VISHAY|limage
TCPT1350X01|VISHAY|simage
Photointerrupters

TCPT1350X01

Photointerrupter Transmissive 3mm Transistor Automotive AEC-Q101 6-Pin T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3
  • Slit Width (mm)
    0.3
  • Peak Wavelength (nm)
    950
  • Maximum Rise Time (ns)
    150000
  • Maximum Fall Time (ns)
    150000
  • Output Device
    Transistor
  • Maximum Forward Current (mA)
    25
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    37.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    4
  • Package Length
    5.5
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources