Arrow Electronic Components Online
TCPP03M20|STMICRO|limage
TCPP03M20|STMICRO|simage
USBインターフェースIC

TCPP03-M20

Low Speed/Full Speed/High Speed/Super Speed USB Power Delivery Controller USB-C 3.3V T/R 20-Pin QFN EP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Delivery Controller
  • USB Transceiver
    No
  • USB Speed Type
    Low Speed|Full Speed|High Speed|Super Speed
  • Maximum Operating Frequency (MHz)
    10(Min)
  • Protocols Supported
    USB-C
  • Interface Type
    GPIO
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    0.12(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources