Transistor and Photovoltaic Output Photocouplers
TCMT4600
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
4
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
300
Standard
CSA|cUL|UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.35
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
80
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
3
Typical Fall Time (us)
4.7
Mounting
Surface Mount
Package Height
2
Package Width
4.4
Package Length
10.55(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

