Supervisory Circuits
TCM809RVLB713
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
560
Output Driver
Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
2.59
Typical Reset Threshold Voltage (V)
2.63
Maximum Reset Threshold Voltage (V)
2.66
Monitored Voltage (V)
2.5|3|3.3|5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
9(Typ)
Maximum Power Dissipation (mW)
174
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

