Common Mode Chokes - CMCs
TCM0605M-900-2P-T201
Common Mode Chokes Dual 105Ohm 24dB 100MHz 0.1A 2.6Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
105
Attenuation
24dB(Min)@700MHz to 850MHz
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
2.6(Typ)
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
10VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
0.7
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.35
Order Quantity

