Arrow Electronic Components Online
TCM0403T2002PT210|TDK|simage
TCM0403T2002PT210|TDK|limage
Common Mode Chokes - CMCs

TCM0403T-200-2P-T210

Common Mode Chokes Dual 35dB 0.035A 3Ohm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Attenuation
    35dB(Min)@2.4GHz
  • Maximum DC Current (A)
    0.035
  • Maximum DC Resistance (Ohm)
    3(Typ)
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    5VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.47
  • Maximum Product Depth (mm)
    0.32
  • Maximum Product Height (mm)
    0.25
Order Quantity

Documentation and Resources

Datasheets
Design resources