Common Mode Chokes - CMCs
TCM0403T-080-2P-T210
Common Mode Chokes Dual 30dB 0.05A 1.2Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Attenuation
30dB(Min)@5GHz
Maximum DC Current (A)
0.05
Maximum DC Resistance (Ohm)
1.2(Typ)
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
0.47
Maximum Product Depth (mm)
0.32
Maximum Product Height (mm)
0.25
Order Quantity

