Specialized Power ICs and Modules
TCKE712BNL,RF
Over Voltage And Over Current Protection 10-Pin WSON EP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Over Voltage And Over Current Protection
Input Voltage (V)
4.4 to 13.2
Minimum Operating Supply Voltage (V)
4.4
Maximum Operating Supply Voltage (V)
13.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Power Dissipation (mW)
2400
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Order Quantity

