Arrow Electronic Components Online
TCK323GLF|TOSHIBA|simage
TCK323GLF|TOSHIBA|limage
Power Switches

TCK323G,LF

Power Switch Hi Side 1-OUT 98mOhm 16-Pin WCSP-C T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    36
  • Output Voltage Range (V)
    -0.3 to 18
  • Operating Supply Voltage Range (V)
    2.3 to 36
  • Typical Switch On Resistance (Ohm)
    98
  • Maximum Power Dissipation (mW)
    1650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    1.9
  • Package Length
    1.9
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    WCSP-C
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources