Arrow Electronic Components Online
TCK302GLF|TOSHIBA|simage
TCK302GLF|TOSHIBA|limage
Power Switches

TCK302G,LF

Power Switch Hi Side 1-OUT 3A 73mOhm 9-Pin WCSP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    28
  • Output Voltage Range (V)
    -0.3 to 18
  • Minimum Output Current (A)
    3(Max)
  • Typical Switch On Resistance (Ohm)
    73
  • Maximum Power Dissipation (mW)
    1650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WCSP
  • Pin Count
    9
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources