Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
2
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
5.5(Max)
Minimum Output Current (A)
2(Max)
Typical Switch On Resistance (Ohm)
136
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
0.8
Package Length
1.2
PCB changed
6
Standard Package Name
CSP
Supplier Package
WCSP-E
Pin Count
6

