Arrow Electronic Components Online
TCK22891GLF|TOSHIBA|simage
TCK22891GLF|TOSHIBA|limage
Top Searched
Current Limit Switches

TCK22891G,LF

Current Limit SW 1-IN 1-OUT 1.4V to 5.5V 0.4A 6-Pin WCSP-E T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.4(Typ)
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    179
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WCSP-E
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources