Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0.75
Maximum Input Voltage (V)
3.6
Output Voltage Range (V)
-0.3 to 4.3
Minimum Output Current (A)
2(Max)
Typical Switch On Resistance (Ohm)
18.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
0.9
Package Length
0.9
PCB changed
4
Standard Package Name
CSP
Supplier Package
WCSP-C
Pin Count
4
Order Quantity