Top Searched
Current Limit Switches
TCK2065G,LF
Current Limit SW 1-IN 1-OUT 1.1V to 5.5V 1.11A 6-Pin WCSP-E T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
1.11(Typ)
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
179
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
0.8
Package Length
1.2
PCB changed
6
Standard Package Name
CSP
Supplier Package
WCSP-E
Pin Count
6
Order Quantity

