Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6
Minimum Output Current (A)
3(Max)
Typical Switch On Resistance (Ohm)
8.5
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3 mm
Package Width
1 mm
Package Length
1.5 mm
PCB changed
6
Standard Package Name
CSP
Supplier Package
WCSP-C
Pin Count
6
We don't have prices now, please check later.
Order Quantity

