Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6
Minimum Output Current (A)
3(Max)
Typical Switch On Resistance (Ohm)
8.5
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
1
Package Length
1.5
PCB changed
6
Standard Package Name
CSP
Supplier Package
WCSP-C
Pin Count
6
Lead Shape
Ball

