Capacitor Tantalum Polymer
TCJU227M020R0070E|TCJ Series
Cap Tant Polymer 220uF 20VDC U CASE 20%( 7.3 X 6.1 X 4.1mm) Inward L SMD 7361-43 0.07 Ohm 105°C T/R
KYOCERA AVX Components CorporationSurface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.07
Equivalent Series Resistance Type
Low
IR (mA)
2.3
IL (uA)
440
Polarity
Polar
Maximum Dissipation Factor (%)
12
Special Features
Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
U
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Maximum Terminal Width (mm)
6.3
Size (mm)
7.3 X 6.1 X 4.1
Package/Case
7361-43
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
6.1
Product Height (mm)
4.1
Product Weight (g)
0.642

