Arrow Electronic Components Online
TCG121WXLPAPNNAN20|KYOCERA|simage
TCG121WXLPAPNNAN20|KYOCERA|limage
TFT Modules

TCG121WXLPAPNN-AN20

12.1in TFT WXGA 1280x800Pixels LVDS 500cd/m2 LED Backlight -20°C to 70°C

Kyocera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Normally Black-Transmissive
  • Display Size (in)
    12.1
  • Pixel Format (Pixels)
    1280x800
  • Resolution Standard
    WXGA
  • Aspect Ratio
    8:5
  • Typical Contrast Ratio
    750:1
  • Typical Brightness (cd/m2)
    500
  • Backlight
    LED
  • Viewing Angle (°)
    170/170
  • Touchscreen
    No
  • Outline Dimensions (mm)
    277.7x182.5x9.8
  • Interface Type
    LVDS
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    182.5
  • Package Width
    9.8
  • Package Length
    277.7

Documentation and Resources

Datasheets
Design resources