TFT Modules
TCG101WXLPAANN-AN20
10.1in TFT WXGA 1280x800Pixels LVDS 400cd/m2 LED Backlight -20°C to 70°C
KyoceraProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Display Mode
Normally White-Transmissive
Display Size (in)
10.1
Pixel Format (Pixels)
1280x800
Resolution Standard
WXGA
Aspect Ratio
8:5
Typical Contrast Ratio
400:1
Typical Brightness (cd/m2)
400
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
No
Outline Dimensions (mm)
236x156.8x9.4
Interface Type
LVDS
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
9.4
Package Width
156.8
Package Length
236
Order Quantity