Arrow Electronic Components Online
No Image Available
Fuses

TCF35RN

Fuse Slow Blow Acting 35A 600V Socket Flat Polyethersulfone

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Acting
    Slow Blow
  • Current Rating (A)
    35
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Fuse Material
    Polyethersulfone
  • Mounting
    Socket
Order Quantity

Documentation and Resources

Datasheets
Design resources