Arrow Electronic Components Online
No Image Available
Fuses

TCF10RN

Fuse Class CF Slow Blow Acting 10A 600V Socket Quick Connect 47.75 X 19.05 X 25.4mm Glass

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Class CF
  • Acting
    Slow Blow
  • Application
    Protection for IEC Motor
  • Fuse Size (mm)
    47.75 X 19.05 X 25.4
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Quick Connect
  • Terminal Pitch (mm)
    17
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Depth (mm)
    19.05
  • Product Length (mm)
    47.75
  • Product Height (mm)
    25.4
  • Fuse Material
    Glass
  • Mounting
    Socket
Order Quantity

Documentation and Resources

Datasheets
Design resources