Arrow Electronic Components Online
TCD1473A201-007|TE|simage
TCD1473A201-007|TE|limage
Cable Assembly Other

TCD1473A201-007

M12 to RJ45 Cable Assembly

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    TPE
  • Number of Contacts
    4
  • Connector Type A
    M12 Circular
  • Connector Type B
    RJ-45
  • Cable Length (m)
    10
  • Maximum Voltage Rating
    30VAC
  • Jacket Material
    Thermoplastic Elastomer
Order Quantity

Documentation and Resources

Datasheets
Design resources