Arrow Electronic Components Online
TCAN4550RGYRQ1|TI|simage
TCAN4550RGYRQ1|TI|limage
Controller Area Network - CAN Transceivers

TCAN4550RGYRQ1

CAN 8Mbps Failsafe/Normal/Sleep/Standby 20-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Controller
  • Manufacture Type
    High Speed CAN Transceiver
  • Maximum Data Rate
    8Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-1
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    30
  • Power Down Mode
    Failsafe|Normal|Sleep|Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.65(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources