Arrow Electronic Components Online
TCAN1146DMTRQ1|TI|simage
TCAN1146DMTRQ1|TI|limage
Controller Area Network - CAN Transceivers

TCAN1146DMTRQ1

CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Manufacture Type
    High Speed CAN Transceiver
  • Maximum Data Rate
    5Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Down Mode
    Normal|Sleep|Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources