Controller Area Network - CAN Transceivers
TCAN1145DMTRQ1
CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin VSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Transceiver
Manufacture Type
High Speed CAN Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Power Down Mode
Normal|Sleep|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3.1(Max)
Package Length
4.6(Max)
PCB changed
14
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
14

