Controller Area Network - CAN Transceivers
TCAN1046AVDMTRQ1
CAN 8Mbps Normal/Standby 5V 14-Pin VSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
8Mbps
Number of Transceivers
2
Standard Supported
ISO 11898-2/ISO 11898-5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
260
Power Down Mode
Normal|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3.1(Max)
Package Length
4.6(Max)
PCB changed
14
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
14

