Controller Area Network - CAN Transceivers
TCAN1043ADMTRQ1
CAN 5Mbps Normal/Silent/Standby 5V/9V/12V/15V/18V/24V/28V/36V 14-Pin VSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18|24|28|36
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
110
Power Down Mode
Normal|Silent|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3.1(Max)
Package Length
4.6(Max)
PCB changed
14
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
14

