Signal Buffers and Repeaters
TCA9803DGKT
I2C Buffer/Repeater 1.8V/2.5V/3.3V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Buffer/Repeater
Maximum Clock Frequency (kHz)
0.4(Min)
Input Signal Type
I2C
Minimum Operating Supply Voltage (V)
0.8, 1.65
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Supply Current (mA)
0.045(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

