Signal Buffers and Repeaters
TCA9801DGKT
I2C Buffer/Repeater 1.8V/2.5V/3.3V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Buffer/Repeater
Maximum Clock Frequency (kHz)
0.4(Min)
Input Signal Type
I2C
Minimum Operating Supply Voltage (V)
0.8|1.65
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Supply Current (mA)
0.023(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

