Arrow Electronic Components Online
TCA9801DGKR|TI|simage
TCA9801DGKR|TI|limage
Signal Buffers and Repeaters

TCA9801DGKR

I2C Buffer/Repeater 1.8V/2.5V/3.3V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer/Repeater
  • Maximum Clock Frequency (kHz)
    0.4(Min)
  • Input Signal Type
    I2C
  • Minimum Operating Supply Voltage (V)
    0.8|1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Supply Current (mA)
    0.023(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources