Arrow Electronic Components Online
TCA9617ADGKR|TI|simage
TCA9617ADGKR|TI|limage
Signal Buffers and Repeaters

TCA9617ADGKR

I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Repeater
  • Input Signal Type
    I2C
  • Typical Input Capacitance (pF)
    7(Max)
  • Minimum Operating Supply Voltage (V)
    2.2|0.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources