Arrow Electronic Components Online
TCA9554ADWT|TI|limage
TCA9554ADWT|TI|simage
GPIO Expanders

TCA9554ADWT

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Number of Addresses
    8
  • Manual Reset
    No
  • Interface Type
    SMBus|I2C
  • Interface Speed (kHz)
    400|100
  • I2C Bus Interface Mode
    Fast|Standard
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    25
  • Maximum Source Current per Bit (mA)
    -10
  • Maximum Quiescent Current (uA)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources