Arrow Electronic Components Online
TCA9546ADR|TI|simage
TCA9546ADR|TI|limage
Bus Switches

TCA9546ADR

I2C Bus Switch 1-Element 1-IN 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    I2C Bus Switch
  • Configuration
    4 x 1:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    4
  • Absolute Propagation Delay Time (ns)
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1@1.65V to 5.5V
  • Maximum On Resistance (Ohm)
    70
  • Maximum High Level Output Current (mA)
    -25
  • Maximum Low Level Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    50
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources