Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of I/Os
16
Number of Addresses
4
Manual Reset
Yes
Interface Type
I2C|SMBus
Interface Speed (kHz)
100|400
I2C Bus Interface Mode
Standard|Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
25
Maximum Source Current per Bit (mA)
-10
Maximum Quiescent Current (uA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
2@HBM/1@CDM/0.2@MM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

