Arrow Electronic Components Online
TCA9536ADTMR|TI|simage
TCA9536ADTMR|TI|limage
GPIO Expanders

TCA9536ADTMR

I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 8-Pin X2SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    4
  • Manual Reset
    No
  • Interface Type
    I2C|SMBus
  • Interface Speed (kHz)
    100|400|1000
  • I2C Bus Interface Mode
    Standard|Fast|Fast Plus
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    25
  • Maximum Quiescent Current (uA)
    425
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.4(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    X2SON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources