Level Translators
TCA9406YZPR
Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Frequency (MHz)
1
Maximum Propagation Delay Time @ Maximum CL (ns)
124@3.3V
Absolute Propagation Delay Time (ns)
200
Minimum Latch-Up Current (mA)
100
Output Type
Push-Pull|Open Drain
Maximum Low Level Output Current (mA)
1
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.65/2.3
Typical Operating Supply Voltage (V)
3.3/5|3.3|2.5/5|2.5/3.3|2.5|1.8/5|1.8/3.3|1.8/2.5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.0144
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.92(Max)
Package Length
1.92(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

