Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
24
Number of Addresses
2
Manual Reset
Yes
Interface Type
I2C|SMBus
Interface Speed (kHz)
100|400
I2C Bus Interface Mode
Standard|Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
25
Maximum Source Current per Bit (mA)
10
Maximum Quiescent Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
2@HBM/1@CDM/0.2@MM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity