Arrow Electronic Components Online
TCA6408ARSVR|TI|simage
TCA6408ARSVR|TI|limage
GPIO Expanders

TCA6408ARSVR

I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Manual Reset
    Yes
  • Interface Type
    I2C
  • Interface Speed (kHz)
    100|400
  • I2C Bus Interface Mode
    Standard|Fast
  • Interrupt Output Option
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1.85(Max)
  • Package Length
    2.65(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources