Arrow Electronic Components Online
TCA5405RUGR|TI|simage
TCA5405RUGR|TI|limage
GPIO Expanders

TCA5405RUGR

I2C Interface 3.6V 8-Pin X2QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    5
  • Manual Reset
    No
  • Interface Type
    I2C
  • Interrupt Output
    No
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Sink Current per Bit (mA)
    20
  • Maximum Source Current per Bit (mA)
    20
  • Maximum Quiescent Current (uA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources