Arrow Electronic Components Online
TCA5013ZAHR|TI|simage
TCA5013ZAHR|TI|limage
Top Searched
Smart Card Interface

TCA5013ZAHR

Smart Card Interface 26MHz 3.3V/5V T/R 48-Pin NFBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    26
  • Standard Supported
    EMV 4.3/ISO7816-3/ISO7816-10
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    280
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources