Arrow Electronic Components Online
TCA39416DTWR|TI|limage
TCA39416DTWR|TI|simage
Level Translators

TCA39416DTWR

Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    12.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    35@0.72V
  • Absolute Propagation Delay Time (ns)
    350
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    Open Drain|Push-Pull
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    0.72
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.98
  • Maximum Quiescent Current (mA)
    0.054
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.1(Max)
  • Package Length
    1.45(Max)
  • PCB changed
    8
  • Supplier Package
    X2SON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources