Operational Amplifiers - Op Amps
TCA0372DP1G
Op Amp Dual Power Amplifier ±20V/40V 8-Pin PDIP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Power Amplifier
Manufacturer Type
Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
15@±15V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Low Level Output Voltage (V)
1.3
Typical High Level Output Voltage (V)
22.7
Maximum Input Offset Current (uA)
0.05@±15V
Typical Input Bias Current (uA)
0.1@±15V
Maximum Input Bias Current (uA)
0.5@±15V
Maximum Supply Current (mA)
10@±15V
Typical Output Current (mA)
1000(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.4@±15V
Typical Input Noise Voltage Density (nV/rtHz)
22@±15V
Input Offset Voltage Drift (uV/°C)
20(Typ)
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

