Top Purchased
Operational Amplifiers - Op Amps
TCA0372BDWR2G
Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Power Amplifier
Manufacturer Type
Power Amplifier
Number of Channels per Chip
2
Process Technology
0.8um to 3um
Maximum Input Offset Voltage (mV)
15@±15V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Low Level Output Voltage (V)
1.3
Typical High Level Output Voltage (V)
22.7
Maximum Input Offset Current (uA)
0.05@±15V
Typical Input Bias Current (uA)
0.1@±15V
Maximum Input Bias Current (uA)
0.5@±15V
Maximum Supply Current (mA)
10@±15V
Typical Output Current (mA)
1000(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.4@±15V
Typical Input Noise Voltage Density (nV/rtHz)
22@±15V
Input Offset Voltage Drift (uV/°C)
20(Typ)
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.33
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

