Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters
TC9400CPD
VFC/FVC 100kHz 14-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Converter Function
VFC|FVC
Full Scale Frequency (kHz)
100
Linearity Error
±0.25%FSR
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±7.5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.05
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

